ABRACON ASPIAIG-F4020-R56M-T
| Manufacturer | |
| MPN | ASPIAIG-F4020-R56M-T |
| LCSC Part # | C1335186 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 560nH 12A 9.3mΩ SMD,4.1x4.1mm |
| Datasheet | ABRACON ASPIAIG-F4020-R56M-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 12A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.3mΩ | |
| Current - Saturation(Isat) | 12.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.3mΩ | |
| Current - Saturation(Isat) | 12.6A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9092 | $ 0.91 |
| 200+ | $ 0.352 | $ 70.40 |
| 500+ | $ 0.3396 | $ 169.80 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 12A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.3mΩ | |
| Current - Saturation(Isat) | 12.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.3mΩ | |
| Current - Saturation(Isat) | 12.6A |
Help & FeedbackShow similar products (0) >
C1335186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0420MR56F | Coilank | SMD,4.1x4.1mm | 100 | $0.4093 $0.4651 | ||
| APS0420MR56F | Coilank | SMD,4.1x4.1mm | 90 | $0.2963 $0.3367 | ||
| YSPIT0420A-R56M | YJYCOIN | SMD,4.1x4.1mm | 691 | $0.1888 $0.6292 | ||
| AWLU0420F-R56MPA | APV | SMD,4.1x4.1mm | 300 | $0.4848 $0.5703 | ||
| FEXU0420SR56MBS | cjiang | SMD,4.1x4.1mm | 689 | $ 0.4638 | ||
| YSMC0430H-R56MB | YJYCOIN | SMD,4.1x4.1mm | 1,890 | $0.2374 $0.3391 | ||
| MTQH404030SR56MBT | MetalLions | SMD,4.1x4.1mm | 500 | $0.2268 $0.2387 | ||
| PM2201.561NLT | PULSE | SMD,4.1x4.1mm | 0 | $ 2.9294 | ||
| FEXL0420A-R56M | cjiang | SMD,4.1x4.1mm | 0 | $ 1.0637 | ||
| CTXAL4020F-R56M | Central | - | 0 | $ 5.4423 |

