onsemi ESD8472MUT5G
| Manufacturer | |
| MPN | ESD8472MUT5G |
| LCSC Part # | C133346 |
| Packaging | X3-DFN-2(0.3x0.6) |
| Customer # | |
| Key Attributes | ESD DIODE 5.3VWM 15VC 20VC X3-DFN-2(0.3x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | X3-DFN-2(0.3x0.6) | |
| Clamping Voltage | 15V;20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 12V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD8472 is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals.
Features
- Industry Leading Capacitance Linearity Over Voltage
- Ultra−Low Capacitance: 0.2 pF
- Insertion Loss: 0.030 dBm
- Stand−off Voltage: 5.3 V
- Low Leakage: <1 nA
- Low Dynamic Resistance: <1 Ω
- 1000 ESD IEC61000−4−2 Strikes ±8 kV Contact / Air Discharged
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Applications
- RF Signal ESD Protection
- RF Switching, PA, and Antenna ESD Protection
- Near Field Communications
- USB 2.0, USB 3.0
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0846 | $ 0.42 |
| 50+ | $ 0.0685 | $ 3.43 |
| 150+ | $ 0.0605 | $ 9.08 |
| 500+ | $ 0.0544 | $ 27.20 |
| 2,500+ | $ 0.0457 | $ 114.25 |
| 5,000+ | $ 0.0433 | $ 216.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | X3-DFN-2(0.3x0.6) | |
| Clamping Voltage | 15V;20V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 12V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD8472 is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals.
Features
- Industry Leading Capacitance Linearity Over Voltage
- Ultra−Low Capacitance: 0.2 pF
- Insertion Loss: 0.030 dBm
- Stand−off Voltage: 5.3 V
- Low Leakage: <1 nA
- Low Dynamic Resistance: <1 Ω
- 1000 ESD IEC61000−4−2 Strikes ±8 kV Contact / Air Discharged
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Applications
- RF Signal ESD Protection
- RF Switching, PA, and Antenna ESD Protection
- Near Field Communications
- USB 2.0, USB 3.0
C133346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



