TDK MHQ1005P1N9STD25
| Manufacturer | |
| MPN | MHQ1005P1N9STD25 |
| LCSC Part # | C1332619 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.9nH 1A 30mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.9nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 30mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 23@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and structure achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer structure enables fine incremental inductance arrangement.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.097 | $ 0.10 |
| 200+ | $ 0.0376 | $ 7.52 |
| 500+ | $ 0.0363 | $ 18.15 |
| 1,000+ | $ 0.0356 | $ 35.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.9nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 8GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 30mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 23@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and structure achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer structure enables fine incremental inductance arrangement.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

