muRata LQB15NNR39K10D
| Manufacturer | |
| MPN | LQB15NNR39K10D |
| LCSC Part # | C1332583 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 390nH 300mA 540mΩ 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 390nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 80MHz | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 80MHz | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@25MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0442 | $ 0.04 |
| 200+ | $ 0.0171 | $ 3.42 |
| 500+ | $ 0.0165 | $ 8.25 |
| 1,000+ | $ 0.0162 | $ 16.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 390nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 80MHz | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 80MHz | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@25MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HWF1005KR39DS | Coilank | 0402 | 10,200 | $ 0.0396 | ||
| AHWF1005KR39DS | Coilank | 0402 | 500 | $ 0.0744 | ||
| MLJ1005WR39JT000 | TDK | 0402 | 290 | $ 0.2831 | ||
| LQB15NNR39M10D | muRata | 0402 | 0 | $ 0.0324 | ||
| LQB15NNR39J10D | muRata | 0402 | 0 | $ 0.1407 |

