TI ISO7241CDWR
| Manufacturer | |
| MPN | ISO7241CDWR |
| LCSC Part # | C133245 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-Speed, Quad-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3.15V~5.5V;3.15V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7240x, ISO7241x, and ISO7242x devices are quad-channel digital isolators with multiple channel configurations and output-enable functions. These devices have logic-input and logic-output buffers separated by silicon-dioxide (SiO₂) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7240x family of devices has all four channels in the same direction. The ISO7241x family of devices has three channels in the same direction and one channel in the opposition direction. The ISO7242x family of devices has two channels in each direction.
Features
- 25 and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1 ns Maximum
- Low Pulse-Width Distortion (PWD); 2 ns Maximum
- Low Jitter Content; 1 ns Typ at 150 Mbps
- Selectable Default Output (ISO7240CF)
- Operates With 3.3-V or 5-V Supplies
Applications
- Industrial Fieldbus
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9217 | $ 1.92 |
| 10+ | $ 1.6381 | $ 16.38 |
| 30+ | $ 1.4588 | $ 43.76 |
| 100+ | $ 1.1996 | $ 119.96 |
| 500+ | $ 1.1181 | $ 559.05 |
| 1,000+ | $ 1.0823 | $ 1082.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3.15V~5.5V;3.15V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7240x, ISO7241x, and ISO7242x devices are quad-channel digital isolators with multiple channel configurations and output-enable functions. These devices have logic-input and logic-output buffers separated by silicon-dioxide (SiO₂) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7240x family of devices has all four channels in the same direction. The ISO7241x family of devices has three channels in the same direction and one channel in the opposition direction. The ISO7242x family of devices has two channels in each direction.
Features
- 25 and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1 ns Maximum
- Low Pulse-Width Distortion (PWD); 2 ns Maximum
- Low Jitter Content; 1 ns Typ at 150 Mbps
- Selectable Default Output (ISO7240CF)
- Operates With 3.3-V or 5-V Supplies
Applications
- Industrial Fieldbus
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



