TI SN74AVC4T245RSVR
| Manufacturer | |
| Mfr. Part # | SN74AVC4T245RSVR |
| LCSC Part # | C133244 |
| Package | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | 4-bit noninverting bus transceiver with configurable voltage translation and 3-State outputs |
| Description | 1.2V~3.6V 2 2 16uA UQFN-16(1.8x2.6) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | UQFN-16(1.8x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,170 
10,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2915 | $ 1.46 |
50+ | $ 0.2342 | $ 11.71 |
150+ | $ 0.2097 | $ 31.46 |
500+ | $ 0.1621 | $ 81.05 |
3,000+ | $ 0.1485 | $ 445.50 |
6,000+ | $ 0.1403 | $ 841.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$