TI SN74HC594N
| Manufacturer | |
| Mfr. Part # | SN74HC594N |
| LCSC Part # | C133235 |
| Package | DIP-16 |
| Customer # | |
| Description | 8 2V~6V 1 Serial-to-Parallel DIP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7738 | $ 0.77 |
10+ | $ 0.5864 | $ 5.86 |
25+ | $ 0.4311 | $ 10.78 |
100+ | $ 0.3153 | $ 31.53 |
500+ | $ 0.2651 | $ 132.55 |
1,000+ | $ 0.2422 | $ 242.20 |
Standard Packaging 25/Full
Tube | ||