LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1125RHBR product image
  • CC1125RHBR thumbnail 1
  • CC1125RHBR thumbnail 2
  • CC1125RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC1125RHBRRoHS

Manufacturer
MPN
CC1125RHBR
LCSC Part #
C133234
Packaging
HVQFN-32-EP(5x5)
Customer #
Key Attributes
Ultra-high-performance radio frequency (RF) narrowband transceiver
Datasheetpdf iconTI CC1125RHBR
In-Stock: 2,981
2,981 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3216$ 3.32
10+$ 2.8462$ 28.46
30+$ 2.3415$ 70.25
100+$ 2.0348$ 203.48
500+$ 1.8969$ 948.45
1,000+$ 1.8369$ 1836.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingHVQFN-32-EP(5x5)
Data Rate200Kbps
Sensitivity-129dBm
Frequency Range164MHz~960MHz
Typical Application Frequency433MHz;868MHz;915MHz
Receive Current26mA
Output Power16dBm
Interface TypeSPI
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesAutomatic response function;Automatic retransmission function;Supports RSSI function;Power-on reset function;Input sync word detection function
Current Of Transmitting47mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CC1125 is a fully integrated single-chip RF transceiver designed for high performance with ultra-low power consumption and low-voltage operation in cost-effective wireless systems. All filters are integrated, eliminating the need for expensive external SAW and IF filters. The device is primarily intended for ISM and SRD frequency bands at 164–192 MHz, 274–320 MHz, 410–480 MHz, and 820–960 MHz.

The CC1125 provides extensive hardware support for packet handling, data buffering, burst transmission, clear channel assessment, link quality indication, and wake-on-radio. The primary operating parameters of the CC1125 are configurable via the SPI interface. In a typical system, the CC1125 is used together with a microcontroller and a minimal number of external passive components.

Features

AI Translation
  • High-performance, single-chip transceiver
  • Adjacent channel selectivity: 67dB at 6.25kHz offset
  • Blocking performance: 104dB at 10MHz
  • Excellent receiver sensitivity: -129dBm at 300bps
  • -123dBm at 1.2kbps
  • -110dBm at 50kbps
  • Ultra-low phase noise: -115dBc/Hz at 10kHz offset
  • Suitable for ETSI Category 1 systems
  • Separate 128-byte RX and TX FIFO
  • Seamless integration with CC1190 for range extension, providing 3dB sensitivity improvement and up to +27dBm output power
  • High spectral efficiency (9.6kbps in 12.5kHz channel, compliant with FCC narrowband requirements)
  • Wide supply voltage range (2.0V to 3.6V)
  • Low power consumption:
    • RX: 2mA in RX sniff mode
    • RX: 17mA peak current in low-power mode
    • RX: 26mA peak current in high-performance mode
    • TX: 47mA at +14dBm
    • Power-down: 0.12μA (0.5μA with enhanced wireless wake-on-radio (eWOR) timer active)
  • Programmable output power up to +16dBm in 0.4dB steps
  • Automatic output power ramping
  • Configurable data rate: 0 to 200kbps
  • Supported modulation formats: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
  • Signal monitoring: advanced DSP for improved preamble detection performance
  • RoHS-compliant 5mm × 5mm QFN 32-pin package (RHB)
  • Suitable for systems compliant with the following standards:
    • Europe: ETSI EN 300 220 Category 1, ETSI EN 54-25, ETSI EN 300 113, and EN 301 166
    • US: FCC CFR47 Part 15, 24, 90, 101
    • Japan: ARIB RCR STD-T30, T-67, T-108
  • eWOR for automatic low-power receive polling
  • Antenna diversity support
  • Retransmission support
  • Automatic acknowledgment of received packets
  • TCXO support and control, including power modes
  • Automatic clear channel assessment (CCA) for listen-before-talk (LBT) systems
  • Built-in coding gain support for extended range and improved robustness
  • Digital RSSI measurement
  • Temperature sensor

Applications

AI Translation
  • Alarm systems
  • Narrow-band ultra-low-power wireless systems with channel spacing down to 4kHz
  • 169, 315, 433, 868, 915, 920, 950MHz ISM/SRD band systems
  • Wireless metering and wireless smart grid (AMR and AMI)
  • IEEE 802.15.4g systems
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless medical applications
  • Wireless sensor networks and active RFID
  • Private mobile radio