TDK B82476B1334M100
| Manufacturer | |
| MPN | B82476B1334M100 |
| LCSC Part # | C1332143 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 330uH 810mΩ |
| Datasheet | TDK B82476B1334M100 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 810mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 810mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3205 | $ 0.32 |
| 200+ | $ 0.1241 | $ 24.82 |
| 750+ | $ 0.1197 | $ 89.78 |
| 1,500+ | $ 0.1175 | $ 176.25 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 810mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 810mΩ |
Help & FeedbackShow similar products (0) >
C1332143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

