Nexperia BC846S,115
| Manufacturer | |
| MPN | BC846S,115 |
| LCSC Part # | C133184 |
| Packaging | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA TSSOP-6(SOT-363) |
| Datasheet | Nexperia BC846S,115 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN double transistor in a very small SOT363 (SC-88) plastic six lead package.
Features
AI Translation
- Two transistors in one package
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General purpose switching
- Small signal amplification
In-Stock: 28,230
28,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0575 | $ 0.58 |
| 100+ | $ 0.0448 | $ 4.48 |
| 300+ | $ 0.0385 | $ 11.55 |
| 3,000+ | $ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0299 | $ 179.40 |
| 9,000+ | $ 0.028 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN double transistor in a very small SOT363 (SC-88) plastic six lead package.
Features
AI Translation
- Two transistors in one package
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General purpose switching
- Small signal amplification
C133184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC846BS | FUXINSEMI | SOT-363 | 0 | $0.0287 $0.0318 |



