BOURNS RLB0914-560KL
| Manufacturer | |
| MPN | RLB0914-560KL |
| LCSC Part # | C1331767 |
| Packaging | Through Hole,D8.7xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 1.5A 200mΩ Through Hole,D8.7xL12mm |
| Datasheet | BOURNS RLB0914-560KL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.7xL12mm | |
| Current Rating | 1.5A | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.7xL12mm | |
| Current Rating | 1.5A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2218 | $ 0.22 |
| 200+ | $ 0.0859 | $ 17.18 |
| 500+ | $ 0.0828 | $ 41.40 |
| 1,000+ | $ 0.0814 | $ 81.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.7xL12mm | |
| Current Rating | 1.5A | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.7xL12mm | |
| Current Rating | 1.5A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR1307-560KL | BOURNS | SMD,13x13mm | 6 | $ 0.8355 | ||
| SDR1105-560KL | BOURNS | SMD,11.1x10mm | 0 | $ 1.2625 | ||
| SDR1307A-560K | BOURNS | SMD,13x13mm | 0 | $ 0.5106 | ||
| CTGS137F-560K | Central | - | 0 | $ 2.2307 | ||
| CTRL5480F-4-560K | Central | Through Hole,D=11.4mm | 0 | $ 20.9868 | ||
| AIUR-06-560K | ABRACON | Through Hole,D13xL18mm | 0 | $ 0.5017 | ||
| RCH1216BNP-560K | Sumida | Through Hole,D=12.5mm | 0 | $ 0.3777 | ||
| SDR2207-560KL | BOURNS | SMD,15x22mm | 0 | $ 0.6558 | ||
| APC30-560K-RC | Allied Components International | - | 0 | $ 2.2679 | ||
| CTH8RF-560K | Central | Through Hole,D=11.9mm | 0 | $ 14.2155 |

