BOURNS 8230-42-RC
| Manufacturer | |
| MPN | 8230-42-RC |
| LCSC Part # | C1331443 |
| Packaging | Through Hole,D3.1xL7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 210mA 2.7Ω Through Hole,D3.1xL7.6mm |
| Datasheet | BOURNS 8230-42-RC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D3.1xL7.6mm | |
| Current Rating | 210mA | |
| Inductance | 8.2uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 55MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.7Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 55@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D3.1xL7.6mm | |
| Current Rating | 210mA | |
| Inductance | 8.2uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 55MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.7Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 55@7.9MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1438 | $ 1.14 |
| 200+ | $ 0.443 | $ 88.60 |
| 500+ | $ 0.4276 | $ 213.80 |
| 1,000+ | $ 0.4199 | $ 419.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D3.1xL7.6mm | |
| Current Rating | 210mA | |
| Inductance | 8.2uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 55MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.7Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 55@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D3.1xL7.6mm | |
| Current Rating | 210mA | |
| Inductance | 8.2uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 55MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.7Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 55@7.9MHz |
Help & FeedbackShow similar products (0) >
C1331443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

