LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8860PWPR product image
  • DRV8860PWPR thumbnail 1
  • DRV8860PWPR thumbnail 2
  • DRV8860PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8860PWPRRoHS

Manufacturer
MPN
DRV8860PWPR
LCSC Part #
C133079
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
8-Channel Serial Interface Low-Side Driver
Datasheetpdf iconTI DRV8860PWPR
In-Stock: 9,927
9,927 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7324$ 1.73
10+$ 1.4819$ 14.82
30+$ 1.3241$ 39.72
100+$ 1.1631$ 116.31
500+$ 1.0899$ 544.95
1,000+$ 1.0574$ 1057.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTSSOP-16-EP
Drive TypeUnipolar Drive
Number of H-bridges-
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout
TechnologyYes
InterfaceSerial
Operating Temperature-40℃~+85℃
Step Resolution-
Output Current560mA
Control Voltage-
RDS(on)1.5Ω
Motor Drive Voltage(Vm)8V~38V

Introduction

AI Translation

The DRV8860 provides an 8-channel low side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turn-off transients generated by inductive loads, and can be used to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. The PWP package can supply up to 330 mA × 8 channel and The PW package can supply up to 200 mA × 8 channel continuous output current. A single channel can deliver up to 560 mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure internal setting register and read the fault status of each channel. DRV8860 devices can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWMDuty cycles are configurable through serial interface as well. These functions allow for cooler running than always-on solutions.

Features

AI Translation
  • 8-Channel Protected Low-side Driver
  • Eight NMOS FETs with Overcurrent Protection
  • Integrated Inductive Catch Diodes
  • Serial Interface
  • Open/Short Load Detection (DRV8860 only)
  • Configurable 100% Output Timing
  • Configurable PWM Duty Cycle
  • Continuous Current Driving Capability
  • 560 mA (Single Channel on) PW and PWP
  • 200 mA (8 Channels on) PW
  • 330 mA (8 Channels on) PWP
  • Support Parallel Configuration
  • Input Digital Noise Filter for Noise Immunity
  • Overcurrent Protection (OCP)
  • Open Load Detection (OL)
  • Overtemperature Shutdown (OTS)
  • Undervoltage Lockout (UVLO)
  • Individual Channel Status Report
  • Fault Condition Alarm

Applications

AI Translation
  • Relays
  • Unipolar Stepper Motors
  • Solenoids
  • Electromagnetic Drivers
  • General Low-side Switch Applications
  • LED driver with dimmer functionality (DRV8860A)