TDK MLF2012DR47MTD25
| Manufacturer | |
| MPN | MLF2012DR47MTD25 |
| LCSC Part # | C1330620 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 200mA 250mΩ 0805 |
| Datasheet | TDK MLF2012DR47MTD25 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 160MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 160MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0519 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.019 | $ 19.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 160MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 160MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
C1330620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLF2012DR47JT000 | TDK | 0805 | 5,480 | $ 0.0534 | ||
| SCL2012LR47KSP | Sunltech | 0805 | 950 | $ 0.0169 | ||
| CMI201209VR47KT | FH | 0805 | 11,860 | $ 0.0265 | ||
| MLI2012F-R47KT | MetalLions | 0805 | 50 | $0.0158 $0.0166 | ||
| MLF2012DR47M | TDK | 0805 | 0 | $ 0.0346 | ||
| MLF2012DR47KT000 | TDK | 0805 | 0 | $ 0.059 | ||
| MLF2012DR47KTD25 | TDK | 0805 | 0 | $ 0.1378 | ||
| MLF2012DR47JTD25 | TDK | 0805 | 0 | $ 0.2308 | ||
| CV201210-R47K | BOURNS | 0805 | 0 | $ 0.0266 | ||
| CTML0805F-R47M | Central | 0805 | 0 | $ 0.5138 |

