muRata LQW15AN56NG80D
| Manufacturer | |
| Mfr. Part # | LQW15AN56NG80D |
| LCSC Part # | C1330587 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 340mA 996mΩ 0402 |
| Description | 340mA 56nH ±2% 996mΩ Unshielded Inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
25,440
25,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0793 | $ 0.79 |
100+ | $ 0.0653 | $ 6.53 |
300+ | $ 0.0583 | $ 17.49 |
1,000+ | $ 0.0531 | $ 53.10 |
5,000+ | $ 0.0489 | $ 244.50 |
10,000+ | $ 0.0467 | $ 467.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$