KEMET MPX1D1235LR68
| Manufacturer | |
| MPN | MPX1D1235LR68 |
| LCSC Part # | C1330498 |
| Packaging | SMD,13.2x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 25.9A 2.5mΩ SMD,13.2x12.5mm |
| Datasheet | KEMET MPX1D1235LR68 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,13.2x12.5mm | |
| Current Rating | 25.9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 40A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,13.2x12.5mm | |
| Current Rating | 25.9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 40A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9541 | $ 0.95 |
| 200+ | $ 0.369 | $ 73.80 |
| 500+ | $ 0.3567 | $ 178.35 |
| 1,000+ | $ 0.3505 | $ 350.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,13.2x12.5mm | |
| Current Rating | 25.9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 40A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,13.2x12.5mm | |
| Current Rating | 25.9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 40A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR121009VC-R68M | XR | Through Hole,12.5x10.5mm | 55 | $0.4586 $0.4827 | ||
| MPX1D1250LR68 | KEMET | SMD,13.2x12.5mm | 0 | $ 1.1731 | ||
| MPX1D1264LR68 | KEMET | SMD,13.2x12.5mm | 0 | $ 1.522 | ||
| IHLW5050CEERR68M01 | VISHAY | SMD,12.7x12.7mm | 0 | $ 2.2009 | ||
| BMMA00131335R68MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 | ||
| BMMA00131335R68MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 | ||
| MPXV1D1235LR68 | KEMET | SMD,12x12mm | 0 | $ 1.0671 | ||
| SRP1238A-R68M | BOURNS | SMD,12.5x13.5mm | 0 | $ 0.783 | ||
| PCMB133E-R68MS | SUSUMU | SMD,13.5x12.6mm | 0 | $ 1.017 | ||
| IHLP5050CEERR68M06 | VISHAY | SMD,13.2x12.9mm | 0 | $ 0.6724 |

