muRata LQH3NPZ150MMEL
| Manufacturer | |
| MPN | LQH3NPZ150MMEL |
| LCSC Part # | C1330328 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 620mA 290mΩ SMD,3x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 620mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 660mA | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2889 | $ 1.44 |
| 50+ | $ 0.2377 | $ 11.89 |
| 150+ | $ 0.2157 | $ 32.36 |
| 500+ | $ 0.1883 | $ 94.15 |
| 2,000+ | $ 0.17 | $ 340.00 |
| 4,000+ | $ 0.1627 | $ 650.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 620mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 660mA | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



