BOURNS 9250A-825-RC
| Manufacturer | |
| MPN | 9250A-825-RC |
| LCSC Part # | C1329977 |
| Packaging | Through Hole,D4.1xL10.4mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2mH 119Ω Through Hole,D4.1xL10.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL10.4mm | |
| Current Rating | 26mA | |
| Inductance | 8.2mH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 540kHz | |
| DC Resistance(DCR) | 119Ω | |
| Current - Saturation(Isat) | 15mA | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL10.4mm | |
| Current Rating | 26mA | |
| Inductance | 8.2mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 540kHz | |
| DC Resistance(DCR) | 119Ω | |
| Current - Saturation(Isat) | 15mA | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.25MHz |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2032 | $ 3.20 |
| 10+ | $ 3.1223 | $ 31.22 |
| 30+ | $ 3.0674 | $ 92.02 |
| 100+ | $ 3.0124 | $ 301.24 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL10.4mm | |
| Current Rating | 26mA | |
| Inductance | 8.2mH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 540kHz | |
| DC Resistance(DCR) | 119Ω | |
| Current - Saturation(Isat) | 15mA | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4.1xL10.4mm | |
| Current Rating | 26mA | |
| Inductance | 8.2mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 540kHz | |
| DC Resistance(DCR) | 119Ω | |
| Current - Saturation(Isat) | 15mA | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.25MHz |
Report an ErrorShow similar products (0) >
C1329977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRAL0510-822K | XR | Through Hole,D5xL10.5mm | 900 | $0.0372 $0.0391 | ||
| CTH6EF-822K | Central | Through Hole,D4.1xL12.7mm | 0 | $ 2.7128 | ||
| CTH6VF-822K | Central | Through Hole,D3.5xL10mm | 0 | $ 2.3811 | ||
| 5800-822-RC | BOURNS | Through Hole,D7xL17.8mm | 0 | $ 0.5609 | ||
| AE90-822K-RC | Allied Components International | Through Hole,D6xL16mm | 0 | $ 2.3197 | ||
| 4590-825K | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 7.4771 | ||
| 4590R-825K | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 6.9697 | ||
| CTH8VF-822K | Central | Through Hole,D11.4xL22.8mm | 0 | $ 9.7227 | ||
| 5900-822-RC | BOURNS | Through Hole,D11.5xL22.9mm | 0 | $ 1.4278 | ||
| CTH7VF-822K | Central | Through Hole,D6.8xL15.3mm | 0 | $ 1.0649 |

