LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC125PWR product image
  • SN74HC125PWR thumbnail 1
  • SN74HC125PWR thumbnail 2
  • SN74HC125PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC125PWRRoHS

Manufacturer
MPN
SN74HC125PWR
LCSC Part #
C132994
Packaging
TSSOP-14
Customer #
Key Attributes
Quadruple Bus Buffer Gates With 3-State Outputs
Datasheetpdf iconTI SN74HC125PWR
In-Stock: 6,080
6,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4199$ 2.10
50+$ 0.3293$ 16.47
150+$ 0.2904$ 43.56
500+$ 0.2419$ 120.95
2,000+$ 0.1945$ 389.00
4,000+$ 0.1816$ 726.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-14
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay11ns@6V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SNx4HC125 device is a quadruple set of bus buffer gates and features independent line drivers with 3- state outputs. The SNx4HC125 is designed for 2- V to 6- V VCC operation. Each output is disabled when the associated output- enable (OE) input is high. To ensure the high- impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver.

Features

AI Translation
  • Wide Operating Voltage Range of 2V to 6V
  • High- Current 3- State Outputs Interface Directly With System Bus or Can Drive Up to 15 LSTTL Loads
  • Low Power Consumption, 80 μA Maximum ICC
  • Typical tμd = 11 ns
  • ±6 mA Output Drive at 5V
  • Low Input Current of 1 μA Maximum

Applications

AI Translation
  • TV Set- Top Boxes and DVRs
  • E- meters
  • Smart Grids: Transmission Line Monitoring
  • Printers and Computer Peripherals
  • Building Security: Control Panels
  • IP Phones
  • Test and Measurement: Range Readers
  • Smart Grids: Distribution Feeder Protection Relay