BOURNS 78FR10M-RC
| Manufacturer | |
| Mfr. Part # | 78FR10M-RC |
| LCSC Part # | C1329796 |
| Package | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 1.2A 60mΩ Through Hole,D2.8xL7.1mm |
| Description | 1.2A 100nH ±20% Color Band Inductor 60mΩ Through Hole,D2.8xL7.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D2.8xL7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
420 
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2851 | $ 1.43 |
50+ | $ 0.2254 | $ 11.27 |
150+ | $ 0.1998 | $ 29.97 |
500+ | $ 0.1679 | $ 83.95 |
2,500+ | $ 0.1537 | $ 384.25 |
5,000+ | $ 0.1452 | $ 726.00 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$