Images are for reference only
EDA Models

BOURNS 70F101AF-RC

Manufacturer
Mfr. Part #
70F101AF-RC
LCSC Part #
C1329760
Package
Through Hole,D11.2xL16mm
Customer #
Key Attributes
FIXED IND 100mH 29mA 278Ω Through Hole,D11.2xL16mm
Description
29mA 100mH ±5% 278Ω Through Hole,D11.2xL16mm Fixed Inductors RoHS
Datasheet pdf icon BOURNS 70F101AF-RC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer BOURNS
Package Through Hole,D11.2xL16mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon BOURNS 70F101AF-RC
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 600
Sales Unit Piece
In-Stock: 5
5 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 5.1959 $ 5.20
10+
$ 5.0767 $ 50.77
30+
$ 4.9982 $ 149.95
100+
$ 4.9182 $ 491.82
Standard Packaging 600/Full Bag
Better price for more quantity?
$