KEMET L0603B1R0MPWFT
| Manufacturer | |
| Mfr. Part # | L0603B1R0MPWFT |
| LCSC Part # | C1329721 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 620mA 190mΩ 0603 |
| Description | 620mA 1uH 190mΩ ±20% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1336 | $ 0.13 |
200+ | $ 0.0517 | $ 10.34 |
500+ | $ 0.0499 | $ 24.95 |
1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging 3000/Full
Reel | ||