Images are for reference only
EDA Models

BOURNS PQ2617BHA-220K

Manufacturer
Mfr. Part #
PQ2617BHA-220K
LCSC Part #
C1329692
Package
SMD,19.8x27.9mm
Customer #
Key Attributes
FIXED IND 22uH 28A 2.16mΩ SMD,19.8x27.9mm
Description
28A 22uH ±10% 14A 2.16mΩ SMD,19.8x27.9mm Fixed Inductors RoHS
Datasheet pdf icon BOURNS PQ2617BHA-220K

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer BOURNS
Package SMD,19.8x27.9mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon BOURNS PQ2617BHA-220K
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 25
Sales Unit Piece
In-Stock: 1
1 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 5.436 $ 5.44
10+
$ 5.3115 $ 53.12
30+
$ 5.229 $ 156.87
100+
$ 5.1464 $ 514.64
Standard Packaging 25/Full Tray
Better price for more quantity?
$