BOURNS SRR1210-100M
| Manufacturer | |
| MPN | SRR1210-100M |
| LCSC Part # | C1329583 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 6.5A 18mΩ SMD,12x12mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12x12mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12x12mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.934 | $ 0.93 |
| 10+ | $ 0.7581 | $ 7.58 |
| 30+ | $ 0.6686 | $ 20.06 |
| 250+ | $ 0.5822 | $ 145.55 |
| 500+ | $ 0.5294 | $ 264.70 |
| 1,000+ | $ 0.5022 | $ 502.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12x12mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12x12mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1210A-100M | BOURNS | SMD,12x12mm | 45 | $ 1.3405 | ||
| PSPHAQ127-100M | PROD Tech | SMD,12x12mm | 5,655 | $ 0.247 | ||
| MSS1210-103MED | Coilcraft | SMD,12x12mm | 142 | $ 4.9016 | ||
| APCI00121210100MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.7883 | ||
| BPCI00121210100M00 | Chilisin | SMD,12x12mm | 0 | $ 0.4506 | ||
| BPCI00121210100MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4904 | ||
| APCI00121210100M80 | Chilisin | SMD,12x12mm | 0 | $ 0.7883 | ||
| MPXV1D1235L100 | KEMET | SMD,12x12mm | 0 | $ 1.1251 | ||
| MPXV1D1250L100 | KEMET | SMD,12x12mm | 0 | $ 1.5281 | ||
| MPXV1D1264L100 | KEMET | SMD,12x12mm | 0 | $ 1.4339 |

