LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS RLB9012-471KL product image
  • RLB9012-471KL thumbnail 1
  • RLB9012-471KL thumbnail 2
  • RLB9012-471KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS RLB9012-471KLRoHS

Manufacturer
MPN
RLB9012-471KL
LCSC Part #
C1329552
Packaging
Through Hole,D9xL12.2mm
Customer #
Key Attributes
FIXED IND 470uH 680mA 1.1Ω Through Hole,D9xL12.2mm
Datasheetpdf iconBOURNS RLB9012-471KL
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0672$ 1.07
10+$ 0.8871$ 8.87
30+$ 0.7882$ 23.65
200+$ 0.6763$ 135.26
400+$ 0.6277$ 251.08
1,000+$ 0.605$ 605.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingThrough Hole,D9xL12.2mm
Current Rating680mA
Inductance470uH
Tolerance±10%
DC Resistance(DCR)1.1Ω
Current - Saturation(Isat)-
TypeDrum-core inductor