TDK B82422H1102K000
| Manufacturer | |
| Mfr. Part # | B82422H1102K000 |
| LCSC Part # | C1329476 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.15A 100mΩ 1210 |
| Description | 1uH 1.835A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,289 
3,289
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4904 $ 0.4561 | $ 0.46 |
10+ | $ 0.3877 $ 0.3606 | $ 3.61 |
30+ | $ 0.3441 $ 0.3201 | $ 9.60 |
100+ | $ 0.2896 $ 0.2694 | $ 26.94 |
500+ | $ 0.2647 $ 0.2462 | $ 123.10 |
1,000+ | $ 0.2491 $ 0.2317 | $ 231.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$