MAXIM MAX889TESA+T
| Manufacturer | |
| MPN | MAX889TESA+T |
| LCSC Part # | C132638 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Frequency, Regulated, 200mA, Inverting Charge Pump |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection;Low-power standby | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | -5.5V~-2.5V | |
| Output Current | 200mA | |
| Quiescent Current | 48mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX889 high-current regulated charge-pump DCDC inverter provides up to 200mA. It features the highest available output current while using small capacitors. The three versions available differ in their switching frequencies (fOSC) — MAX889R/MAX889S/MAX889T with fOSC = 500kHz/1MHz/2MHz, respectively. Higher frequencies allow the use of smaller components. Even smaller capacitor values than those listed are suitable when the devices are loaded at less than their rated output current. Designed specifically for compact applications, a complete regulating circuit requires only three small capacitors and two resistors. In addition, the MAX889 includes soft-start, shutdown control, short-circuit, and thermal protection.
Features
- 200mA Output Current
- Up to 2MHz Switching Frequency
- Small Capacitors (1µF)
- +2.7V to +5.5V Input Voltage Range
- Adjustable Regulated Negative Output (-2.5V to -VIN)
- 0.1µA Logic-Controlled Shutdown
- Low 0.05Ω Output Resistance (in regulation)
- Soft-Start and Foldback Current Limited
- Short-Circuit and Thermal Shutdown Protected
- 8-Pin SO Package
Applications
- TFT Panels
- Hard Disk Drives
- Camcorders
- Digital Cameras
- Measurement Instruments
- Battery-Powered Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.956$ 3.6396 | $ 3.64 |
| 10+ | $ 3.4563$ 3.1798 | $ 31.80 |
| 30+ | $ 2.9338$ 2.6991 | $ 80.97 |
| 100+ | $ 2.632$ 2.4215 | $ 242.15 |
| 500+ | $ 2.494$ 2.2945 | $ 1147.25 |
| 1,000+ | $ 2.4308$ 2.2364 | $ 2236.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection;Low-power standby | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | -5.5V~-2.5V | |
| Output Current | 200mA | |
| Quiescent Current | 48mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX889 high-current regulated charge-pump DCDC inverter provides up to 200mA. It features the highest available output current while using small capacitors. The three versions available differ in their switching frequencies (fOSC) — MAX889R/MAX889S/MAX889T with fOSC = 500kHz/1MHz/2MHz, respectively. Higher frequencies allow the use of smaller components. Even smaller capacitor values than those listed are suitable when the devices are loaded at less than their rated output current. Designed specifically for compact applications, a complete regulating circuit requires only three small capacitors and two resistors. In addition, the MAX889 includes soft-start, shutdown control, short-circuit, and thermal protection.
Features
- 200mA Output Current
- Up to 2MHz Switching Frequency
- Small Capacitors (1µF)
- +2.7V to +5.5V Input Voltage Range
- Adjustable Regulated Negative Output (-2.5V to -VIN)
- 0.1µA Logic-Controlled Shutdown
- Low 0.05Ω Output Resistance (in regulation)
- Soft-Start and Foldback Current Limited
- Short-Circuit and Thermal Shutdown Protected
- 8-Pin SO Package
Applications
- TFT Panels
- Hard Disk Drives
- Camcorders
- Digital Cameras
- Measurement Instruments
- Battery-Powered Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



