EPSON SG-9101CA-C20PGDBA
| Manufacturer | |
| MPN | SG-9101CA-C20PGDBA |
| LCSC Part # | C1325759 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | CMOS 1.62V~3.63V 170MHz SMD7050-4P Programmable Oscillators RoHS |
| Datasheet | EPSON SG-9101CA-C20PGDBA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3692 | $ 2.37 |
| 10+ | $ 2.0145 | $ 20.15 |
| 30+ | $ 1.7924 | $ 53.77 |
| 100+ | $ 1.5656 | $ 156.56 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C1325759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-9101CA-C15SGDBA | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C15SGDAB | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C15SGDAA | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C15SGDBB | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C15SGDCB | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C05SGCAB | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C05SGCAA | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C05SGBCA | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C05SGBCB | EPSON | SMD7050-4P | 0 | $ 2.3681 | ||
| SG-9101CA-C05SGBBB | EPSON | SMD7050-4P | 0 | $ 2.3681 |

