Amphenol 10118192-0001LF
| Manufacturer | |
| MPN | 10118192-0001LF |
| LCSC Part # | C132564 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.8A | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.8A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2668 | $ 1.33 |
| 50+ | $ 0.2177 | $ 10.89 |
| 150+ | $ 0.1966 | $ 29.49 |
| 1,400+ | $ 0.1589 | $ 222.46 |
| 2,800+ | $ 0.1472 | $ 412.16 |
| 5,600+ | $ 0.1401 | $ 784.56 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.8A | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.8A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C132564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



