LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TI TUSB319IDRFRQ1

Hersteller
Herst.-Teilenr.
TUSB319IDRFRQ1
LCSC-Nr.
C132553
Verp.
WSON-8-EP(2x2)
Kundennummer
Hauptmerkm.
Host Controller WSON-8-EP(2x2) Power Management - Specialized RoHS
DatenblattTI TUSB319IDRFRQ1
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
HerstellerTI
Verp.WSON-8-EP(2x2)
TypeHost Controller
FeaturesPower-on reset
Number of Lines-
Operating Temperature-40℃~+85℃
Data Rate-
USB ProtocolUSB 2.0;USB 3.1
Voltage - Supply3.8V~5.5V
Supply Current140uA
Quiescent Supply Current-

Beschreibung

KI-Übersetzung

The TUSB319-Q1 is a USB Type-C Downstream Facing Port (DFP) controller. The TUSB319-Q1 monitors the USB Type-C Configuration Channel (CC) lines to determine when an USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TUSB319-Q1 drives an open drain output ID that can be used in the system to apply VBUS power. The device also communicates the selectable VBUS current sourcing capability to the UFP via the CC lines.

Merkmale

KI-Übersetzung
  • Meets USB Type-C Specifications
  • Supports DFP (Host/Source) Applications with up to 15W Power
  • Supports Type-C Current Mode Advertisement up to 3 A (Default, 1.5 A, 3 A)
  • Provides Type-C Plug Orientation
  • Channel Configuration (CC)
  • Attach of USB Port Detection Cable Orientation Detection
  • VBUS Detection
  • Supply Voltage: 3.8 V to 5.5 V
  • Low Current Consumption
  • 2 x 2 mm WSON Package with 0.5 mm Pitch
  • Industrial Temperature Range of -40℃ to 85℃

Anwendungen

KI-Übersetzung
  • Wall-charger
  • Automotive Car Charger
  • USB Port DFP Port for Desktop
  • Notebooks
  • All-in-One