LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-3000S16P-0110 product image
  • B-3000S16P-0110 thumbnail 1
  • B-3000S16P-0110 thumbnail 2
  • B-3000S16P-0110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-3000S16P-0110RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-3000S16P-0110
LCSC Part #
C132430
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 16POS 2.54mm
Datasheetpdf iconCkmtw B-3000S16P-0110
Custom CablesMOQ 1pc
In-Stock: 2,285
2,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2311$ 1.16
50+$ 0.1866$ 9.33
150+$ 0.1489$ 22.34
450+$ 0.1251$ 56.30
2,550+$ 0.1145$ 291.98
4,950+$ 0.1082$ 535.59
Standard Packaging150/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x8P
Number of Rows2
Row spacing2.54mm
Number of PINs Per Row8
Connector TypeIDC Header
Pitch2.54mm
Contact PlatingGold
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.