onsemi FUSB301TMX
| Manufacturer | |
| MPN | FUSB301TMX |
| LCSC Part # | C132290 |
| Packaging | TMLP-10(1.2x1.6) |
| Customer # | |
| Key Attributes | Autonomous USB Type-C Controller with Super Speed Switch Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | TMLP-10(1.2x1.6) | |
| Features | Shutdown mode;Low-power mode | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.8V~5.5V | |
| Applications Function | Controller | |
| USB Protocol | - | |
| Supply Current | 15uA | |
| Quiescent Supply Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB301 is a fully autonomous Type- C controller optimized for < 15W applications. The FUSB301 offers CC logic detection for Source Mode, Sink Mode, Dual Role Port Mode, accessory detection support, and dead battery support. The FUSB301 features an external switch pin (SS_SW) to enable an external USB Super Speed Switch without interrupting the processor. The FUSB301 features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 10- Lead TMLP package.
Features
- Fully Autonomous Type- C Controller Supports Type- C Versions 1.1 and 1.0
- VDD Operating Range, 3.0V - 5.5V
- Low Disable Power: ICC = 2μA (Max.)
- Low Standby Power: ICC = 7μA (Max.)
- Dual Role Port Mode with Optional Accessory Support
- Capable of Supporting Try.SNK and Try.SRC
- Super Speed Switch Control
- Dead Battery Support (Sink Mode Support when No Power Applied)
- 2 kV HBM ESD Protection
- Small Packaging, 10 Lead TMLP 1.6mmx1.2mmx0.375mm
Applications
- Smartphones
- Tablets
- Notebooks
- Ultra Portable Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8682 | $ 0.87 |
| 10+ | $ 0.6929 | $ 6.93 |
| 30+ | $ 0.6069 | $ 18.21 |
| 100+ | $ 0.5193 | $ 51.93 |
| 500+ | $ 0.4674 | $ 233.70 |
| 1,000+ | $ 0.4414 | $ 441.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | TMLP-10(1.2x1.6) | |
| Features | Shutdown mode;Low-power mode | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 2.8V~5.5V | |
| Applications Function | Controller | |
| USB Protocol | - | |
| Supply Current | 15uA | |
| Quiescent Supply Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB301 is a fully autonomous Type- C controller optimized for < 15W applications. The FUSB301 offers CC logic detection for Source Mode, Sink Mode, Dual Role Port Mode, accessory detection support, and dead battery support. The FUSB301 features an external switch pin (SS_SW) to enable an external USB Super Speed Switch without interrupting the processor. The FUSB301 features an extremely low power disable mode as well as low power during normal operation. It is available in an ultra thin, 10- Lead TMLP package.
Features
- Fully Autonomous Type- C Controller Supports Type- C Versions 1.1 and 1.0
- VDD Operating Range, 3.0V - 5.5V
- Low Disable Power: ICC = 2μA (Max.)
- Low Standby Power: ICC = 7μA (Max.)
- Dual Role Port Mode with Optional Accessory Support
- Capable of Supporting Try.SNK and Try.SRC
- Super Speed Switch Control
- Dead Battery Support (Sink Mode Support when No Power Applied)
- 2 kV HBM ESD Protection
- Small Packaging, 10 Lead TMLP 1.6mmx1.2mmx0.375mm
Applications
- Smartphones
- Tablets
- Notebooks
- Ultra Portable Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



