ADI ADP1613ARMZ-R7
| Manufacturer | |
| Mfr. Part # | ADP1613ARMZ-R7 |
| LCSC Part # | C132279 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 650 kHz /1.3 MHz Step-Up PWM DC-to-DC Switching Converters |
| Description | 650kHz~1.3MHz Boost Adjustable 2.5V~20V 2A MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
37
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2759 | $ 1.28 |
10+ | $ 1.0795 | $ 10.80 |
30+ | $ 0.9725 | $ 29.18 |
100+ | $ 0.8511 | $ 85.11 |
500+ | $ 0.7585 | $ 379.25 |
1,000+ | $ 0.7346 | $ 734.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$