LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT240DWR product image
  • SN74HCT240DWR thumbnail 1
  • SN74HCT240DWR thumbnail 2
  • SN74HCT240DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCT240DWRRoHS

Manufacturer
MPN
SN74HCT240DWR
LCSC Part #
C132264
Packaging
SOIC-20-300mil
Customer #
Key Attributes
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74HCT240DWR
In-Stock: 1,468
1,468 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5274$ 0.53
10+$ 0.4203$ 4.20
30+$ 0.3749$ 11.25
100+$ 0.3165$ 31.65
500+$ 0.2743$ 137.15
1,000+$ 0.2597$ 259.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Input type-
Current - Output High(IOH)6mA
Series74HCT
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay23ns@5.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers are designed specifically to improve both the performance and density of 3- state memory address drivers, clock drivers, and bus- oriented receivers and transmitters. The 'HCT240 devices are organized as two 4- bit buffers/drivers with separate output- enable (OE) inputs. When OE is low, the device passes inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high- impedance state.

Features

AI Translation
  • Operating Voltage Range of 4.5V to 5.5V
  • High- Current Outputs Drive Up To 15 LSTTL Loads
  • Low Power Consumption, 80 μA Max ICC
  • Typical tpd = 12 ns
  • ±6 mA Output Drive at 5V
  • Low Input Current of 1 μA Max
  • Inputs Are TTL- Voltage Compatible
  • 3- State Outputs Drive Bus Lines or Buffer Memory Address Registers