SEMTECH RCLAMP0504S.TCT
| Manufacturer | |
| MPN | RCLAMP0504S.TCT |
| LCSC Part # | C132260 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 25VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamps are surge rated diode arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect four high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 ±15KV air, ±8KV contact discharge).
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- Array of surge rated diodes with internal TVS Diode
- Small package saves board space
- Protects up to four I/O lines & power line
- Low capacitance (<3pF) for high-speed interfaces
- No insertion loss to 22GHz
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications
- USB 2.0
- USB OTG
- Monitors and Flat Panel Displays
- Digital Visual Interface (DVI)
- Gigabit Ethernet
- IEEE 1394 Firewire Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3082 | $ 1.54 |
| 50+ | $ 0.243 | $ 12.15 |
| 150+ | $ 0.215 | $ 32.25 |
| 500+ | $ 0.1802 | $ 90.10 |
| 3,000+ | $ 0.1647 | $ 494.10 |
| 6,000+ | $ 0.1553 | $ 931.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamps are surge rated diode arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect four high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges. This device is optimized for ESD protection of portable electronics. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 ±15KV air, ±8KV contact discharge).
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- Array of surge rated diodes with internal TVS Diode
- Small package saves board space
- Protects up to four I/O lines & power line
- Low capacitance (<3pF) for high-speed interfaces
- No insertion loss to 22GHz
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications
- USB 2.0
- USB OTG
- Monitors and Flat Panel Displays
- Digital Visual Interface (DVI)
- Gigabit Ethernet
- IEEE 1394 Firewire Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



