LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0504FATCT product image
  • RCLAMP0504FATCT thumbnail 1
  • RCLAMP0504FATCT thumbnail 2
  • RCLAMP0504FATCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMTECH RCLAMP0504FATCTRoHS

Manufacturer
MPN
RCLAMP0504FATCT
LCSC Part #
C132258
Packaging
SC-70-6L
Customer #
Key Attributes
TVS DIODE 5VWM 25VC SC-70-6L
Datasheetpdf iconSEMTECH RCLAMP0504FATCT
In-Stock: 22,245
22,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3282$ 1.64
50+$ 0.2732$ 13.66
150+$ 0.2497$ 37.46
500+$ 0.2204$ 110.20
3,000+$ 0.2073$ 621.90
6,000+$ 0.1994$ 1196.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSC-70-6L
Clamping Voltage25V
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)3uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RailClamp low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. This allows the device to absorb large amounts of energy while protecting downstream components from harmful transient events. The RClampOE04FA is in a 6-pin, SC-70 package. The leads are finished with lead-free matte tin. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge). The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as USB 2.0, multimedia card, and video interfaces.

Features

AI Translation
  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (2.4×2.2mm) saves board space
  • Protects up to four I/O lines & power line
  • Low capacitance (<3pF) for high-speed interfaces
  • No insertion loss to 2.0GHz
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Applications

AI Translation
  • USB 2.0
  • USB OTG
  • Monitors and Flat Panel Displays
  • Digital Visual Interface (DVI)
  • SIM Ports
  • IEEE 1394 Firewire Ports