LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS1210K471JT product image
  • RS1210K471JT thumbnail 1
  • RS1210K471JT thumbnail 2
  • RS1210K471JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS1210K471JTRoHS

Manufacturer
FHAsian Brands
MPN
RS1210K471JT
LCSC Part #
C1322517
Packaging
1210
Customer #
Key Attributes
RES 470Ω ±5% 333.333mW 1210
Datasheetpdf iconFH RS1210K471JT
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0043$ 4.30
5,000+$ 0.0036$ 18.00
10,000+$ 0.0032$ 32.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Power(Watts)333.333mW
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece