LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS1210K1201FT product image
  • RS1210K1201FT thumbnail 1
  • RS1210K1201FT thumbnail 2
  • RS1210K1201FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS1210K1201FTRoHS

Manufacturer
FHAsian Brands
MPN
RS1210K1201FT
LCSC Part #
C1322490
Packaging
1210
Customer #
Key Attributes
RES 1.2kΩ ±1% 333mW 1210
Datasheetpdf iconFH RS1210K1201FT
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0096$ 4.80
1,500+$ 0.0081$ 12.15
5,000+$ 0.007$ 35.00
25,000+$ 0.0063$ 157.50
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Power(Watts)333mW
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece