LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-1210K1001FT product image
  • RS-1210K1001FT thumbnail 1
  • RS-1210K1001FT thumbnail 2
  • RS-1210K1001FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-1210K1001FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-1210K1001FT
LCSC Part #
C1322488
Packaging
1210
Customer #
Key Attributes
RES 1kΩ ±1% 333mW 1210
Datasheetpdf iconFH RS-1210K1001FT
In-Stock: 5,650
5,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0108$ 5.40
1,500+$ 0.0095$ 14.25
5,000+$ 0.0086$ 43.00
25,000+$ 0.0079$ 197.50
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Resistance1kΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece