LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS10L2R0JT product image
  • RS10L2R0JT thumbnail 1
  • RS10L2R0JT thumbnail 2
  • RS10L2R0JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS10L2R0JTRoHS

Manufacturer
FHAsian Brands
MPN
RS10L2R0JT
LCSC Part #
C1322485
Packaging
2010
Customer #
Key Attributes
RES 2Ω ±5% 750mW 2010
Datasheetpdf iconFH RS10L2R0JT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0162$ 0.81
500+$ 0.0125$ 6.25
1,500+$ 0.0104$ 15.60
4,000+$ 0.0092$ 36.80
24,000+$ 0.0081$ 194.40
48,000+$ 0.0076$ 364.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece