FH RS10K271JT
| Manufacturer | FHAsian Brands |
| MPN | RS10K271JT |
| LCSC Part # | C1322476 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 270Ω ±5% 750mW 2010 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2010 | |
| Resistance | 270Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0198 | $ 0.99 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,500+ | $ 0.0134 | $ 20.10 |
| 4,000+ | $ 0.0108 | $ 43.20 |
| 24,000+ | $ 0.0096 | $ 230.40 |
| 48,000+ | $ 0.009 | $ 432.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2010 | |
| Resistance | 270Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



