FH RS10K222JT
| Manufacturer | FHAsian Brands |
| MPN | RS10K222JT |
| LCSC Part # | C1322474 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±5% 750mW 2010 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0182 | $ 0.91 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,500+ | $ 0.0123 | $ 18.45 |
| 4,000+ | $ 0.0099 | $ 39.60 |
| 24,000+ | $ 0.0088 | $ 211.20 |
| 48,000+ | $ 0.0083 | $ 398.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



