LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS10K1003FT product image
  • RS10K1003FT thumbnail 1
  • RS10K1003FT thumbnail 2
  • RS10K1003FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS10K1003FTRoHS

Manufacturer
FHAsian Brands
MPN
RS10K1003FT
LCSC Part #
C1322463
Packaging
2010
Customer #
Key Attributes
RES 100kΩ ±1% 750mW 2010
Datasheetpdf iconFH RS10K1003FT
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0226$ 0.45
200+$ 0.0178$ 3.56
600+$ 0.0151$ 9.06
4,000+$ 0.0127$ 50.80
8,000+$ 0.0113$ 90.40
20,000+$ 0.0105$ 210.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece