FH RC12L2R0JT
| Manufacturer | FHAsian Brands |
| MPN | RC12L2R0JT |
| LCSC Part # | C1322443 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 1W 2512 |
| Datasheet | FH RC12L2R0JT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0281 | $ 0.56 |
| 200+ | $ 0.0216 | $ 4.32 |
| 600+ | $ 0.018 | $ 10.80 |
| 4,000+ | $ 0.0159 | $ 63.60 |
| 8,000+ | $ 0.014 | $ 112.00 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
C1322443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RC-12L2R00FT | FH | Similar | 2512 | 2,135 | $0.0903 $0.097 | ||
| RPL-12L2R00FT | FH | Similar | 2512 | 42,875 | $0.1042 $0.112 |



