LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP3232EBEY-L/TR product image
  • SP3232EBEY-L/TR thumbnail 1
  • SP3232EBEY-L/TR thumbnail 2
  • SP3232EBEY-L/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP3232EBEY-L/TRRoHS

Manufacturer
MPN
SP3232EBEY-L/TR
LCSC Part #
C132106
Packaging
TSSOP-16
Customer #
Key Attributes
True +3.0V to +5.5V RS-232 Transceivers
Datasheetpdf iconMaxLinear SP3232EBEY-L/TR
In-Stock: 25,224
25,224 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 0.4504$ 0.90
20+$ 0.3536$ 7.07
60+$ 0.3116$ 18.70
200+$ 0.2567$ 51.34
1,000+$ 0.2325$ 232.50
2,500+$ 0.218$ 545.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SP3222EB/SP3232EB series is an RS-232 transceiver solution intended for portable or hand-held applications such as notebook or laptop computers. The SP3222EB/SP3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EB/SP3232EB series to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V. The SP3222EB/ SP3232EB are 2-driver/2-receiver devices. The ESD tolerance of the SP3222EB/SP3232EB devices is over +/−15kV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.

Features

AI Translation
  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • 250kbps Transmission Rate Under Load
  • 1μA Low Power Shutdown with Receivers active (SP3222EB) Interoperable with RS-232 down to a +2.7V power source
  • Enhanced ESD Specifications: ±15kV Human Body Model ±15kV IEC61000-4-2 Air Discharge ±8kV IEC61000-4-2 Contact Discharge

Applications

AI Translation
  • notebook or laptop computers
  • battery-powered, portable, or hand-held applications
  • notebook or palmtop computers
  • portable or hand-held applications