TI LM61BIM3/NOPB
| Manufacturer | |
| Mfr. Part # | LM61BIM3/NOPB |
| LCSC Part # | C132073 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 2.7-V Temperature Sensor |
| Description | 2.7V~10V SOT-23 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1318 | $ 1.13 |
10+ | $ 0.9356 | $ 9.36 |
30+ | $ 0.8282 | $ 24.85 |
100+ | $ 0.7052 | $ 70.52 |
500+ | $ 0.6523 | $ 326.15 |
1,000+ | $ 0.6274 | $ 627.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$