LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2951-33DRGR product image
  • LP2951-33DRGR thumbnail 1
  • LP2951-33DRGR thumbnail 2
  • LP2951-33DRGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2951-33DRGRRoHS

Manufacturer
MPN
LP2951-33DRGR
LCSC Part #
C132062
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
100mA, 30V low-dropout regulator with power good indication and enable function
Datasheetpdf iconTI LP2951-33DRGR
In-Stock: 6,074
6,074 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4885$ 0.49
10+$ 0.3846$ 3.85
30+$ 0.3392$ 10.18
100+$ 0.284$ 28.40
500+$ 0.2597$ 129.85
1,000+$ 0.2434$ 243.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSON-8-EP(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesEnable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LP2950 and LP2951 devices are bipolar, lowdropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. The easy-to-use, 3-pin LP2950 is available in fixed-output voltages of 5 V, 3.3 V, and 3 V. However, the 8-pin LP2951 is able to output either a fixed or adjustable output from the same device. By tying the OUTPUT and SENSE pins together, and the FEEDBACK and V_TAP pins together, the LP2951 outputs a fixed 5 V, 3.3 V, or 3 V (depending on the version). Alternatively, by leaving the SENSE and V_TAP pins open and connecting FEEDBACK to an external resistor divider, the output can be set to any value between 1.235 V to 30 V.

Features

AI Translation
  • Applications with High-Voltage Input Power Supplies
  • Wide Input Range: Up to 30 V
  • Rated Output Current of 100 mA
  • Low Dropout: 380 mV (Typ) at 100 mA
  • Low Quiescent Current: 75 μA (Typ)
  • Tight Line Regulation: 0.03% (Typ)
  • Tight Load Regulation: 0.04% (Typ)
  • High V_0 Accuracy: 1.4% at 25°C, 2% Over Temperature
  • Can Be Used as a Regulator or Reference
  • Stable With Low ESR (> |2| mΩ) Capacitors
  • Current- and Thermal-Limiting Features (LP2950 Only, 3-Pin Package)
  • Fixed-Output Voltages of 5 V, 3.3 V, and 3 V (LP2950 Only, 3-Pin Package)
  • Fixed- or Adjustable-Output Voltages: 5 V/ADJ, 3.3 V/ADJ, and 3 V/ADJ (LP2951 Only, 8-Pin Package)
  • Low-Voltage Error Signal on Falling Output
  • Shutdown Capability
  • Remote Sense Capability for Optimal Output Regulation and Accuracy