TI DRV8701ERGET
| Manufacturer | |
| Mfr. Part # | DRV8701ERGET |
| LCSC Part # | C132049 |
| Package | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | Brushed DC motor full-bridge gate driver |
| Description | Full-Bridge MOSFET 150mA 300mA VQFN-24(4x4) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
339 
339
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0105 | $ 1.01 |
10+ | $ 0.8312 | $ 8.31 |
30+ | $ 0.7424 | $ 22.27 |
250+ | $ 0.6171 | $ 154.28 |
500+ | $ 0.5647 | $ 282.35 |
1,000+ | $ 0.5362 | $ 536.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$