TI TXS0101DCKR
| Manufacturer | |
| MPN | TXS0101DCKR |
| LCSC Part # | C132031 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1-Bit Bidirectional Level-Shifting, Voltage-Level Translator With Auto-Direction-Sensing for Open-Drain and Push-Pull Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This one-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 3.6 V. The B port is designed to track VCCB. VCCA must be less than or equal to VCCB. VCCB accepts any supply voltage from 2.3 V to 5.5 V. This allows for low voltage bidirectional translation between any of the 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II - ESD Protection Exceeds JESD 22
- A Port: 2500 V Human-Body Model (A114-B); 200 V Machine Model (A115-A); 1500 V Charged-Device Model (C101)
- B Port: 8 kV Human-Body Model (A114-B); 200 V Machine Model (A115-A); 1500 V Charged-Device Model (C101)
- No Direction-Control Signal Needed
- Maximum Data Rates: 24 Mbps (Push Pull); 2 Mbps (Open Drain)
- Available in the NanoFree™ Package
- 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤ VCCB)
- VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- No Power-Supply Sequencing Required: Either VCCA or VCCB Can be Ramped First
- Ioff Supports Partial-Power-Down Mode Operation
Applications
- Handsets
- Smartphones
- Tablets
- Desktop PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4984 | $ 0.50 |
| 10+ | $ 0.386 | $ 3.86 |
| 30+ | $ 0.3388 | $ 10.16 |
| 100+ | $ 0.2785 | $ 27.85 |
| 500+ | $ 0.2525 | $ 126.25 |
| 1,000+ | $ 0.2362 | $ 236.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This one-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 3.6 V. The B port is designed to track VCCB. VCCA must be less than or equal to VCCB. VCCB accepts any supply voltage from 2.3 V to 5.5 V. This allows for low voltage bidirectional translation between any of the 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II - ESD Protection Exceeds JESD 22
- A Port: 2500 V Human-Body Model (A114-B); 200 V Machine Model (A115-A); 1500 V Charged-Device Model (C101)
- B Port: 8 kV Human-Body Model (A114-B); 200 V Machine Model (A115-A); 1500 V Charged-Device Model (C101)
- No Direction-Control Signal Needed
- Maximum Data Rates: 24 Mbps (Push Pull); 2 Mbps (Open Drain)
- Available in the NanoFree™ Package
- 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤ VCCB)
- VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- No Power-Supply Sequencing Required: Either VCCA or VCCB Can be Ramped First
- Ioff Supports Partial-Power-Down Mode Operation
Applications
- Handsets
- Smartphones
- Tablets
- Desktop PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



