LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM26480SQ-AA/NOPB

Manufacturer
MPN
LM26480SQ-AA/NOPB
LCSC Part #
C131997
Packaging
WQFN-24-EP(4x4)
Customer #
Key Attributes
Multi-Functional Power Management Unit
DatasheetTI LM26480SQ-AA/NOPB
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerTI
PackagingWQFN-24-EP(4x4)
Interface-
Output Voltage0.8V~2V;1V~3.3V;1V~3.5V
Operating Temperature-40℃~+85℃
Output Current1.5A;300mA
FeaturesOvercurrent Protection;Light load efficient mode;Output discharge;Operating status indication

Introduction

AI Translation

LM26480 is a versatile Power Management Unit (PMU) optimized for low-power digital applications. It integrates two high-efficiency 1.5A step-down DC-DC converters and two 300mA LDO regulators.

Features

AI Translation
  • Input voltage: 2.8V to 5.5V
  • Compatible with advanced application processors and FPGAs
  • Dual LDOs for internal processor core and I/O supply
  • Precision internal voltage reference
  • Thermal overload protection
  • Current overload protection
  • External power-on reset for Buck1 and Buck2
  • UVLO detector for input supply voltage monitoring
  • 1.5A output current
  • VOUT range: Buck1: 0.8V to 2V at 1.5A; Buck2: 1V to 3.3V at 1.5A
  • Up to 96% efficiency
  • FB voltage accuracy ±3%
  • 2MHz PWM switching frequency
  • Automatic PWM-to-PFM mode transition under light load conditions
  • Automatic soft-start
  • VOUT: 1V to 3.5V
  • FB voltage accuracy ±3%
  • 300mA output current
  • 25mV dropout voltage (typical)

Applications

AI Translation
  • Core digital power supply
  • Application processor peripheral I/O power
  • Digital radio
  • Robotic actuators
  • Image transmission modules
  • Low-power digital applications